Similar

BFC230361273 | |
|---|---|
DigiKey Part Number | BFC230361273-ND |
Manufacturer | |
Manufacturer Product Number | BFC230361273 |
Description | CAP FILM 0.027UF 10% 630VDC RAD |
Customer Reference | |
Detailed Description | 0.027 µF Film Capacitor 160V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.165" W (12.50mm x 4.20mm) | |
Height - Seated (Max) | 0.350" (8.90mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | Long Life |


