6800 pF ±10% 100V Ceramic Capacitor X7R Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A682K15X7RH5TAA

DigiKey Part Number
56-A682K15X7RH5TAATR-ND - Tape & Reel (TR)
56-A682K15X7RH5TAACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
A682K15X7RH5TAA
Description
CAP CER 6800PF 100V X7R AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 100V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
A682K15X7RH5TAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.098" Dia x 0.150" L (2.50mm x 3.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,067
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.21000£0.21
10£0.12500£1.25
50£0.09060£4.53
100£0.08020£8.02
500£0.06240£31.20
1,000£0.05694£56.94
2,500£0.05117£127.92
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,000£0.04492£314.44
14,000£0.04239£593.46
21,000£0.04113£863.73
35,000£0.03972£1,390.20
49,000£0.03890£1,906.10
70,000£0.03812£2,668.40
Manufacturers Standard Package
Unit Price without VAT:£0.21000
Unit Price with VAT:£0.25200