
A471K15X7RF5UAA | |
|---|---|
DigiKey Part Number | 56-A471K15X7RF5UAACT-ND - Cut Tape (CT) 56-A471K15X7RF5UAATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | A471K15X7RF5UAA |
Description | CAP CER 470PF 50V X7R AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.098" Dia x 0.150" L (2.50mm x 3.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.11000 | £1.10 |
| 50 | £0.07920 | £3.96 |
| 100 | £0.06970 | £6.97 |
| 500 | £0.05388 | £26.94 |
| 1,000 | £0.04901 | £49.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.04051 | £162.04 |
| 8,000 | £0.03788 | £303.04 |
| 12,000 | £0.03656 | £438.72 |
| 20,000 | £0.03510 | £702.00 |
| 28,000 | £0.03424 | £958.72 |
| 40,000 | £0.03342 | £1,336.80 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

