
A470J15C0GH5TAA | |
|---|---|
DigiKey Part Number | 1017PHTR-ND - Tape & Reel (TR) 1017PHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | A470J15C0GH5TAA |
Description | CAP CER 47PF 100V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | A470J15C0GH5TAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.098" Dia x 0.150" L (2.50mm x 3.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.15800 | £1.58 |
| 50 | £0.11580 | £5.79 |
| 100 | £0.10290 | £10.29 |
| 500 | £0.08116 | £40.58 |
| 1,000 | £0.07447 | £74.47 |
| 2,500 | £0.06740 | £168.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,000 | £0.05959 | £417.13 |
| 14,000 | £0.05650 | £791.00 |
| 21,000 | £0.05494 | £1,153.74 |
| 35,000 | £0.05322 | £1,862.70 |
| 49,000 | £0.05222 | £2,558.78 |
| 70,000 | £0.05125 | £3,587.50 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

