
A332K15X7RF5TAA | |
|---|---|
DigiKey Part Number | 1101PHTR-ND - Tape & Reel (TR) 1101PHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | A332K15X7RF5TAA |
Description | CAP CER 3300PF 50V X7R AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | A332K15X7RF5TAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.098" Dia x 0.150" L (2.50mm x 3.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.11400 | £1.14 |
| 50 | £0.08220 | £4.11 |
| 100 | £0.07250 | £7.25 |
| 500 | £0.05616 | £28.08 |
| 1,000 | £0.05112 | £51.12 |
| 2,500 | £0.04581 | £114.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,000 | £0.04009 | £280.63 |
| 14,000 | £0.03776 | £528.64 |
| 21,000 | £0.03660 | £768.60 |
| 35,000 | £0.03531 | £1,235.85 |
| 49,000 | £0.03456 | £1,693.44 |
| 70,000 | £0.03383 | £2,368.10 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

