
715C30KTT33 | |
|---|---|
DigiKey Part Number | 56-715C30KTT33-ND |
Manufacturer | |
Manufacturer Product Number | 715C30KTT33 |
Description | CAP CERAMIC DISK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±20% 30000V (30kV) Ceramic Capacitor N4700 Disk, Metal Fitting - Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | High Voltage, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Disk, Metal Fitting - Threaded | |
Size / Dimension | 0.984" Dia x 1.063" L (25.00mm x 27.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £44.27000 | £44.27 |
| 25 | £35.65120 | £891.28 |
| 50 | £34.61200 | £1,730.60 |
| 100 | £33.75590 | £3,375.59 |
| Unit Price without VAT: | £44.27000 |
|---|---|
| Unit Price with VAT: | £53.12400 |

