190 pF -20%, +80% 30000V (30kV) Ceramic Capacitor N4700 Disk, Metal Fitting - Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

715C30KTT19

DigiKey Part Number
BC2746-ND
Manufacturer
Manufacturer Product Number
715C30KTT19
Description
CAP CER 190PF 30KV N4700 DISK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
190 pF -20%, +80% 30000V (30kV) Ceramic Capacitor N4700 Disk, Metal Fitting - Threaded
Datasheet
 Datasheet
EDA/CAD Models
715C30KTT19 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
High Voltage, Low Dissipation Factor
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Disk, Metal Fitting - Threaded
Size / Dimension
0.827" Dia x 1.142" L (21.00mm x 29.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£39.99000£39.99
25£31.98440£799.61
50£31.01960£1,550.98
100£30.22500£3,022.50
Manufacturers Standard Package
Unit Price without VAT:£39.99000
Unit Price with VAT:£47.98800