
715C30DKT5 | |
|---|---|
DigiKey Part Number | 715C30DKT5-ND |
Manufacturer | |
Manufacturer Product Number | 715C30DKT5 |
Description | CAP CER 2000PF 30KV N4700 DISK |
Customer Reference | |
Detailed Description | 2000 pF -20%, +80% 30000V (30kV) Ceramic Capacitor N4700 Disk, Metal Fitting - Threaded |
Datasheet | Datasheet |
EDA/CAD Models | 715C30DKT5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | High Voltage, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Disk, Metal Fitting - Threaded | |
Size / Dimension | 1.051" Dia x 1.358" L (26.70mm x 34.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |

