2500 pF -20%, +80% 30000V (30kV) Ceramic Capacitor Y5U (E) Disk, Metal Fitting - Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

715C30DKD25

DigiKey Part Number
BC5490-ND
Manufacturer
Manufacturer Product Number
715C30DKD25
Description
CAP CER 2500PF 30KV Y5U DISK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2500 pF -20%, +80% 30000V (30kV) Ceramic Capacitor Y5U (E) Disk, Metal Fitting - Threaded
Datasheet
 Datasheet
EDA/CAD Models
715C30DKD25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
High Voltage, Low Dissipation Factor
Ratings
-
Applications
Mounting Type
Package / Case
Disk, Metal Fitting - Threaded
Size / Dimension
1.799" Dia x 1.181" L (45.70mm x 30.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£53.41000£53.41
20£43.96300£879.26
60£42.05900£2,523.54
100£41.35430£4,135.43
Manufacturers Standard Package
Unit Price without VAT:£53.41000
Unit Price with VAT:£64.09200