2222 464 86809 | |
|---|---|
DigiKey Part Number | 222246486809-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2222 464 86809 |
Description | CAP FILM 68PF 1% 630VDC AXIAL |
Customer Reference | |
Detailed Description | 68 pF Film Capacitor 630V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Size / Dimension 0.197" Dia x 0.433" L (5.00mm x 11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±1% | Applications General Purpose |
Voltage Rating - DC 630V |