Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

1C25Z5U223M100B | |
|---|---|
DigiKey Part Number | 1C25Z5U223M100B-ND |
Manufacturer | |
Manufacturer Product Number | 1C25Z5U223M100B |
Description | CAP CER 0.022UF 100V Z5U RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 100V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | 1C25Z5U223M100B Models |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.250" (6.35mm) |
Tolerance ±20% | Lead Spacing 0.250" (6.35mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1C25X7R223K100B | Vishay Beyschlag/Draloric/BC Components | 0 | 1C25X7R223K100B-ND | £0.11590 | Upgrade |
| C321C223J1G5TA | KEMET | 914 | 399-C321C223J1G5TA-ND | £0.50000 | Similar |
| C321C223J2G5TA | KEMET | 0 | C321C223J2G5TA-ND | £0.22417 | Similar |
| C321C223JAG5TA | KEMET | 0 | C321C223JAG5TA-ND | £0.22417 | Similar |
| C321C223K1G5TA | KEMET | 0 | C321C223K1G5TA-ND | £0.15268 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.10376 | £1,037.60 |
| Unit Price without VAT: | £0.10376 |
|---|---|
| Unit Price with VAT: | £0.12451 |



