Similar
Similar
Similar

1C25X7R102K100B | |
|---|---|
DigiKey Part Number | 1C25X7R102K100B-ND |
Manufacturer | |
Manufacturer Product Number | 1C25X7R102K100B |
Description | CAP CER 1000PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | 1C25X7R102K100B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.250" (6.35mm) |
Tolerance ±10% | Lead Spacing 0.250" (6.35mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1C25C0G102J100B | Vishay Beyschlag/Draloric/BC Components | 0 | 1C25C0G102J100B-ND | £0.13620 | Similar |
| C321C102JAG5TA | KEMET | 0 | C321C102JAG5TA-ND | £0.07332 | Similar |
| C321C102KAG5TA | KEMET | 0 | C321C102KAG5TA-ND | £0.07226 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.11422 | £1,142.20 |
| Unit Price without VAT: | £0.11422 |
|---|---|
| Unit Price with VAT: | £0.13706 |



