1C10C0G222J050B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 17,332
Unit Price: £0.41000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.15600
Datasheet

Upgrade


KEMET
In Stock: 130
Unit Price: £1.27000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.86734
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.48522
Datasheet

Upgrade


KEMET
In Stock: 544
Unit Price: £0.39000
Datasheet

Upgrade


KEMET
In Stock: 442
Unit Price: £0.44000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.11905
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: £0.86734
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: £0.86734
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: £0.86734
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: £0.48522
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: £0.48522
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: £0.48522
Datasheet
2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1C10C0G222J050B

DigiKey Part Number
1C10C0G222J050B-ND
Manufacturer
Manufacturer Product Number
1C10C0G222J050B
Description
CAP CER 2200PF 50V C0G/NP0 RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
1C10C0G222J050B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.250" (6.35mm)
Tolerance
±5%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K222J15C0GF53L2Vishay Beyschlag/Draloric/BC Components17,332K222J15C0GF53L2-ND£0.41000Direct
1C10C0G222J100BVishay Beyschlag/Draloric/BC Components01C10C0G222J100B-ND£0.15600Upgrade
C320C222F1G5TAKEMET130399-13951-ND£1.27000Upgrade
C320C222FAG5TAKEMET0C320C222FAG5TA-ND£0.86734Upgrade
C320C222GAG5TAKEMET0C320C222GAG5TA-ND£0.48522Upgrade
Available To Order
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10,000£0.14805£1,480.50
Unit Price without VAT:£0.14805
Unit Price with VAT:£0.17766