Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

1C10C0G220J050R | |
|---|---|
DigiKey Part Number | 1C10C0G220J050R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1C10C0G220J050R |
Description | CAP CER 22PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | 1C10C0G220J050R Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.250" (6.35mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K220J15C0GF5TL2 | Vishay Beyschlag/Draloric/BC Components | 4,529 | BC1005CT-ND | £0.19000 | Direct |
| 1C10C0G220J100R | Vishay Beyschlag/Draloric/BC Components | 0 | 1C10C0G220J100R-ND | £0.09561 | Upgrade |
| C320C220FAG5TA7301 | KEMET | 0 | C320C220FAG5TA7301-ND | £0.31369 | Upgrade |
| C320C220GAG5TA7301 | KEMET | 0 | C320C220GAG5TA7301-ND | £0.22265 | Upgrade |
| C320C220JAG5TA7301 | KEMET | 0 | C320C220JAG5TA7301-ND | £0.07152 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.09561 | £956.10 |
| Unit Price without VAT: | £0.09561 |
|---|---|
| Unit Price with VAT: | £0.11473 |





