MAL219691252E3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL219691252E3

DigiKey Part Number
4699PHBK-ND
Manufacturer
Manufacturer Product Number
MAL219691252E3
Description
CAP 15F -20% +80% 2.8V SMD
Customer Reference
Detailed Description
15 F (EDLC) Supercapacitor 2.8 V Coin, Wide Terminals - Opposite Sides 1.2Ohm @ 1kHz 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
MAL219691252E3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Tray
Part Status
Obsolete
Capacitance
15 F
Tolerance
-20%, +80%
Voltage - Rated
2.8 V
ESR (Equivalent Series Resistance)
1.2Ohm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 85°C
Grade
-
Qualification
-
Termination
SMD (SMT) Tabs
Mounting Type
Surface Mount
Package / Case
Coin, Wide Terminals - Opposite Sides
Lead Spacing
-
Size / Dimension
0.945" L x 0.472" W (24.00mm x 12.00mm)
Height - Seated (Max)
0.150" (3.80mm)
Operating Temperature
-20°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£6.41000£6.41
10£4.53900£45.39
50£3.76380£188.19
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£6.41000
Unit Price with VAT:£7.69200