
TV0202GA-50R0FN-90WP | |
|---|---|
DigiKey Part Number | 4353-TV0202GA-50R0FN-90WP-ND |
Manufacturer | |
Manufacturer Product Number | TV0202GA-50R0FN-90WP |
Description | DC-6GHZ 15MW 50OHM AL2O3 CHIP TE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminator Specialized Resistor Thick Film Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Terminator | |
Applications | - | |
Composition | Thick Film | |
Temperature Coefficient | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.47000 | £5.47 |
| 10 | £4.30100 | £43.01 |
| 25 | £4.03240 | £100.81 |
| 50 | £3.87660 | £193.83 |
| 100 | £3.75280 | £375.28 |
| 400 | £3.57570 | £1,430.28 |
| 800 | £3.51313 | £2,810.50 |
| 1,200 | £3.48259 | £4,179.11 |
| Unit Price without VAT: | £5.47000 |
|---|---|
| Unit Price with VAT: | £6.56400 |

