Inrush Current Limiter 16 Ohms ±20% 5 A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL2216005

DigiKey Part Number
570-SL2216005-ND
Manufacturer
Manufacturer Product Number
SL2216005
Description
ICL 16 OHM 20% 5A 22MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 16 Ohms ±20% 5 A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
16 Ohms
Tolerance
±20%
Current - Steady State Max
5 A
R @ Current
250 mOhms
Diameter
-
Lead Spacing
-
Grade
-
Qualification
-
Approval Agency
UR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£4.11000£4.11
5£3.41000£17.05
10£3.14700£31.47
50£2.61020£130.51
100£2.40730£240.73
300£2.11600£634.80
500£1.99204£996.02
1,000£1.83443£1,834.43
Manufacturers Standard Package
Unit Price without VAT:£4.11000
Unit Price with VAT:£4.93200