Inrush Current Limiter 5 Ohms ±20% 6 A 0.748" (19.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL185R006

DigiKey Part Number
570-SL185R006-ND
Manufacturer
Manufacturer Product Number
SL185R006
Description
ICL 5 OHM 20% 6A 19MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 5 Ohms ±20% 6 A 0.748" (19.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
5 Ohms
Tolerance
±20%
Current - Steady State Max
6 A
R @ Current
110 mOhms
Diameter
0.748" (19.00mm)
Lead Spacing
0.307" (7.80mm)
Grade
-
Qualification
-
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 206
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£3.78000£3.78
5£3.13400£15.67
10£2.89100£28.91
50£2.39840£119.92
100£2.21200£221.20
300£1.94443£583.33
500£1.83060£915.30
1,000£1.68586£1,685.86
Manufacturers Standard Package
Unit Price without VAT:£3.78000
Unit Price with VAT:£4.53600