
SL0833001B | |
|---|---|
DigiKey Part Number | 570-SL0833001B-ND |
Manufacturer | |
Manufacturer Product Number | SL0833001B |
Description | ICL 33R 15% 1.3A 8MM B |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 33 Ohms ±15% 1.3 A 0.315" (8.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 33 Ohms | |
Tolerance | ±15% | |
Current - Steady State Max | 1.3 A | |
R @ Current | 750 mOhms | |
Diameter | 0.315" (8.00mm) | |
Lead Spacing | 0.201" (5.10mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.48015 | £960.30 |
| Unit Price without VAT: | £0.48015 |
|---|---|
| Unit Price with VAT: | £0.57618 |

