3DB500J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Ametherm
In Stock: 974
Unit Price: £4.23000
Datasheet
NTC Thermistor 50 Disc, 7.6mm Dia x 0.6mm W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 50 Disc, 7.6mm Dia x 0.6mm W
Basics of NTC and PTC Thermistors - Another Teaching Moment

3DB500J

DigiKey Part Number
570-1259-ND
Manufacturer
Manufacturer Product Number
3DB500J
Description
THERMISTOR NTC 50OHM 3485K DISC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
NTC Thermistor 50 Disc, 7.6mm Dia x 0.6mm W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
50
Resistance Tolerance
±10%
B Value Tolerance
±3%
B0/50
3445K
B25/50
3485K
B25/75
3512K
B25/85
3521K
B25/100
3532K
Operating Temperature
-55°C ~ 150°C
Power - Max
1 W
Length - Lead Wire
0.98" (25.00mm)
Mounting Type
Through Hole
Package / Case
Disc, 7.6mm Dia x 0.6mm W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,000£1.07697£1,076.97
Manufacturers Standard Package
Unit Price without VAT:£1.07697
Unit Price with VAT:£1.29236