
TIW 200 XS - 8 OHM | |
|---|---|
DigiKey Part Number | 2056-TIW200XS-8OHM-ND |
Manufacturer | |
Manufacturer Product Number | TIW 200 XS - 8 OHM |
Description | SPEAKER 8OHM 120W TOP PORT 84DB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms Subwoofer Speaker 120 W 30 Hz ~ 7.5 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | TIW 200 XS - 8 OHM Models |
Category | Efficiency - Testing 1W/1M |
Manufacturer Visaton GmbH & Co. KG | Efficiency - Type Sound Pressure Level (SPL) |
Packaging Bulk | Power - Rated 120 W |
Part Status Active | Power - Max 180 W |
Technology Magnetic | Port Location Top |
Type Subwoofer | Shape Round |
Frequency Range 30 Hz ~ 7.5 kHz | Material - Cone Aluminum |
Frequency - Self Resonant 30Hz | Termination Quick Connect |
Impedance 8 Ohms | Size / Dimension 8.740" Dia (222.00mm) |
Efficiency - dBA 84.00 | Height - Seated (Max) 4.488" (114.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | £116.31750 | £465.27 |
| Unit Price without VAT: | £116.31750 |
|---|---|
| Unit Price with VAT: | £139.58100 |

