
SOUNDBAR PC | |
|---|---|
DigiKey Part Number | 2056-SOUNDBARPC-ND |
Manufacturer | |
Manufacturer Product Number | SOUNDBAR PC |
Description | SPEAKER RECTANGULAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Speaker Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Rectangular | |
Size / Dimension | 3.543" L x 28.346" W (90.00mm x 720.00mm) | |
Height - Seated (Max) | 2.992" (76.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £73.26000 | £73.26 |
| Unit Price without VAT: | £73.26000 |
|---|---|
| Unit Price with VAT: | £87.91200 |

