
HTH 8.7 - 8 OHM | |
|---|---|
DigiKey Part Number | 2056-HTH8.7-8OHM-ND |
Manufacturer | |
Manufacturer Product Number | HTH 8.7 - 8 OHM |
Description | SPEAKER 8OHM 200W TOP PORT 106DB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms Tweeter Speaker 200 W 1.2 kHz ~ 16 kHz Top Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Tweeter | |
Frequency Range | 1.2 kHz ~ 16 kHz | |
Frequency - Self Resonant | 1.9kHz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 106.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 200 W | |
Power - Max | 300 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Plastic | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | - | |
Size / Dimension | 7.677" L x 6.102" W (195.00mm x 155.00mm) | |
Height - Seated (Max) | 5.118" (130.00mm) | |
Operating Temperature | - | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | £48.36333 | £290.18 |
| Unit Price without VAT: | £48.36333 |
|---|---|
| Unit Price with VAT: | £58.03600 |

