Image for FOIL CAPACITOR MKP     8,2 UF/250V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOIL CAPACITOR MKP 8,2 UF/250V

DigiKey Part Number
2056-FOILCAPACITORMKP82UF/250V-ND
Manufacturer
Manufacturer Product Number
FOIL CAPACITOR MKP 8,2 UF/250V
Description
CAP FILM 8.2UF 5% 250VDC RADIAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8.2 µF Film Capacitor 250V Polypropylene (PP) Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Packaging
Bulk
Size / Dimension
1.969" L x 0.787" W (50.00mm x 20.00mm)
Part Status
Active
Height - Seated (Max)
1.220" (31.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
1.575" (40.00mm)
Voltage Rating - DC
250V
Applications
General Purpose
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£4.81910£481.91
Manufacturers Standard Package
Unit Price without VAT:£4.81910
Unit Price with VAT:£5.78292