



DL 8 - 8 OHM (RAL 9005) | |
|---|---|
DigiKey Part Number | 2056-DL8-8OHM(RAL9005)-ND |
Manufacturer | |
Manufacturer Product Number | DL 8 - 8 OHM (RAL 9005) |
Description | SPEAKER 8OHM 10W TOP PORT 84DB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 10 W 90 Hz ~ 18 kHz Top Round |
Datasheet | Datasheet |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer Visaton GmbH & Co. KG | Power - Rated 10 W |
Packaging Bulk | Power - Max 30 W |
Part Status Active | Port Location Top |
Technology Magnetic | Shape Round |
Type General Purpose | Ingress Protection IP54 |
Frequency Range 90 Hz ~ 18 kHz | Termination Wire Leads |
Frequency - Self Resonant 190Hz | Size / Dimension 4.134" Dia (105.00mm) |
Impedance 8 Ohms | Height - Seated (Max) 1.496" (38.00mm) |
Efficiency - dBA 84.00 | Operating Temperature -40°C ~ 110°C |
Efficiency - Testing 1W/1M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £27.68000 | £27.68 |
| 10 | £21.51300 | £215.13 |
| 36 | £18.81806 | £677.45 |
| 72 | £17.53431 | £1,262.47 |
| 108 | £16.83398 | £1,818.07 |
| 252 | £16.54282 | £4,168.79 |
| Unit Price without VAT: | £27.68000 |
|---|---|
| Unit Price with VAT: | £33.21600 |

