
DL 18/2 - 100 V | |
|---|---|
DigiKey Part Number | 2056-DL18/2-100V-ND |
Manufacturer | |
Manufacturer Product Number | DL 18/2 - 100 V |
Description | SPEAKER TOP PORT 94DB ROUND |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Speaker 50 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Frequency Range | 50 Hz ~ 20 kHz | |
Frequency - Self Resonant | 90Hz | |
Efficiency - dBA | 94.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Port Location | Top | |
Shape | Round | |
Termination | Terminal Block | |
Size / Dimension | 8.583" Dia (218.00mm) | |
Height - Seated (Max) | 3.307" (84.00mm) | |
Operating Temperature | -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | £51.23750 | £614.85 |
| Unit Price without VAT: | £51.23750 |
|---|---|
| Unit Price with VAT: | £61.48500 |

