Similar

VTDCFAPI001G-1C1 | |
|---|---|
DigiKey Part Number | 1550-1053-ND |
Manufacturer | |
Manufacturer Product Number | VTDCFAPI001G-1C1 |
Description | MEMORY CARD COMPACTFLASH 1GB SLC |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 1GB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Virtium LLC | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Memory Type | CompactFlash® | |
Memory Size | 1GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |


