
VTX-215-003-105 | |
|---|---|
DigiKey Part Number | 5578-VTX-215-003-105-ND |
Manufacturer | |
Manufacturer Product Number | VTX-215-003-105 |
Description | AC/DC CONVERTER 5V 3W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 600mA 85 ~ 305 VAC, 70 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) 3 W |
Manufacturer Vigortronix | Applications Household Appliances, ITE (Commercial) |
Series | Operating Temperature -40°C ~ 85°C (With Derating) |
Packaging Retail Package | Efficiency 72% |
Part Status Active | Mounting Type Through Hole |
Type Open Frame | Package / Case 6-SIP Module |
Number of Outputs 1 | Size / Dimension 1.04" L x 0.43" W x 0.49" H (26.4mm x 11.0mm x 12.6mm) |
Voltage - Input 85 ~ 305 VAC, 70 ~ 430 VDC | Approval Agency CB, CE, cURus |
Voltage - Output 1 5V | Weight 0.008 lb (3.50 g) |
Current - Output (Max) 600mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBO-3C-5 | Bel Power Solutions | 0 | 179-PBO-3C-5-ND | £1.71029 | Parametric Equivalent |


