
VTX-214-015-503 | |
|---|---|
DigiKey Part Number | 5578-VTX-214-015-503-ND |
Manufacturer | |
Manufacturer Product Number | VTX-214-015-503 |
Description | AC/DC CONVERTER 3.3V 15W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 4A 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vigortronix | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 100 ~ 430 VDC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4A | |
Power (Watts) | 15 W | |
Applications | Household Appliances, ITE (Commercial) | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm) | |
Approval Agency | EN, IEC, UL | |
Standard Number | 62368-1; 61558-2; 61000 | |
Line Regulation | - | |
Load Regulation | - | |
Weight | 0.121 lb (55.00 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.35000 | £10.35 |
| Unit Price without VAT: | £10.35000 |
|---|---|
| Unit Price with VAT: | £12.42000 |

