
VTX-214-002-307 | |
|---|---|
DigiKey Part Number | 5578-VTX-214-002-307-ND |
Manufacturer | |
Manufacturer Product Number | VTX-214-002-307 |
Description | AC/DC CONVERTER 7V 2W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 7V 266mA 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vigortronix | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 100 ~ 430 VDC | |
Voltage - Output 1 | 7V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 266mA | |
Power (Watts) | 2 W | |
Applications | Household Appliances, ITE (Commercial) | |
Operating Temperature | -25°C ~ 85°C (With Derating) | |
Efficiency | 72% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.33" L x 0.87" W x 0.59" H (33.7mm x 22.2mm x 15.0mm) | |
Approval Agency | CE, EN, TUV, UL | |
Standard Number | 62368-1; 61558-2 | |
Line Regulation | - | |
Load Regulation | - | |
Weight | 0.053 lb (24.04 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.78000 | £9.78 |
| Unit Price without VAT: | £9.78000 |
|---|---|
| Unit Price with VAT: | £11.73600 |

