Enclosed AC DC Converters 1 Output 24V 42mA 85 ~ 305 VAC, 100 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VTX-214-001-324

DigiKey Part Number
5578-VTX-214-001-324-ND
Manufacturer
Manufacturer Product Number
VTX-214-001-324
Description
AC/DC CONVERTER 24V 1W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 42mA 85 ~ 305 VAC, 100 ~ 430 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Manufacturer
Vigortronix
Applications
Household Appliances, ITE (Commercial)
Series
Operating Temperature
-25°C ~ 85°C (With Derating)
Packaging
Bulk
Efficiency
72%
Part Status
Active
Mounting Type
Through Hole
Type
Enclosed
Package / Case
4-DIP Module
Number of Outputs
1
Size / Dimension
1.33" L x 0.87" W x 0.59" H (33.7mm x 22.2mm x 15.0mm)
Voltage - Input
85 ~ 305 VAC, 100 ~ 430 VDC
Approval Agency
CE, EN, IEC, TUV, UL
Voltage - Output 1
24V
Standard Number
60950-1; 62368-1
Current - Output (Max)
42mA
Weight
0.049 lb (22 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Vigortronix
A separate £4.45 flat rate shipping fee will apply
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£9.10000£9.10
Unit Price without VAT:£9.10000
Unit Price with VAT:£10.92000