
VTX-214-001-112 | |
|---|---|
DigiKey Part Number | 5578-VTX-214-001-112-ND |
Manufacturer | |
Manufacturer Product Number | VTX-214-001-112 |
Description | AC/DC CONVERTER 12V 1W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85mA 90 ~ 265 VAC, 100 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vigortronix | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 265 VAC, 100 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 85mA | |
Power (Watts) | 1 W | |
Applications | Household Appliances, ITE (Commercial) | |
Operating Temperature | -25°C ~ 80°C (With Derating) | |
Efficiency | 60% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 0.94" L x 0.91" W x 0.75" H (24.0mm x 23.0mm x 19.0mm) | |
Approval Agency | CE, EN | |
Standard Number | 62368-1 | |
Line Regulation | - | |
Load Regulation | - | |
Weight | 0.044 lb (20.00 g) |

