
VTX-212-015-012 | |
|---|---|
DigiKey Part Number | 5578-VTX-212-015-012-ND |
Manufacturer | |
Manufacturer Product Number | VTX-212-015-012 |
Description | AC/DC CONVERTER 12V 15.6W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 100 ~ 430 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.3 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 82% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.56" L x 2.17" W x 0.98" H (65.0mm x 55.0mm x 25.0mm) | |
Approval Agency | CB, CCC, CE, UL | |
Standard Number | 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.01000 | £14.01 |
| Unit Price without VAT: | £14.01000 |
|---|---|
| Unit Price with VAT: | £16.81200 |

