Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VTX-211-480-348 | |
|---|---|
DigiKey Part Number | 5578-VTX-211-480-348-ND |
Manufacturer | |
Manufacturer Product Number | VTX-211-480-348 |
Description | 480W DIN RAIL PSU PFC 48V 10A |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 48V 10A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vigortronix | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 120V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 480W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Laboratory | |
Efficiency | 95% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Size / Dimension | 5.18" L x 1.89" W x 4.92" H (131.5mm x 48.0mm x 125.0mm) | |
Approval Agency | CE, UKCA | |
Standard Number | 61010-1; 62368-1 | |
Minimum Load Required | No |





