
VTX-211-075-324 | |
|---|---|
DigiKey Part Number | 5578-VTX-211-075-324-ND |
Manufacturer | |
Manufacturer Product Number | VTX-211-075-324 |
Description | AC/DC DIN RAIL SUPPLY 24V 75W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 3.2A |
Datasheet | Datasheet |
Category | Current - Output (Max) 3.2A |
Manufacturer Vigortronix | Power (Watts) 77W |
Series | Voltage - Isolation 4 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Efficiency 86% |
Input Type AC or DC | Operating Temperature -30°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, Universal Input |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 3.45" L x 1.26" W x 4.92" H (87.5mm x 32.0mm x 125.0mm) |
DC Voltage - Input (Min) 120V | Approval Agency CE, UKCA |
DC Voltage - Input (Max) 370V | Standard Number 62368-1 |
Voltage - Output 1 24V | Minimum Load Required No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £37.64000 | £37.64 |
| Unit Price without VAT: | £37.64000 |
|---|---|
| Unit Price with VAT: | £45.16800 |

