
VTX-211-030-248 | |
|---|---|
DigiKey Part Number | 5578-VTX-211-030-248-ND |
Manufacturer | |
Manufacturer Product Number | VTX-211-030-248 |
Description | AC/DC DIN RAIL SUPPLY 48V 30W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 48V 750mA |
Datasheet | Datasheet |
Category | Current - Output (Max) 750mA |
Manufacturer Vigortronix | Power (Watts) 36W |
Series | Voltage - Isolation 4 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Efficiency 82% |
Input Type AC or DC | Operating Temperature -40°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, Universal Input |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 2.28" L x 1.38" W x 3.65" H (58.0mm x 35.0mm x 92.7mm) |
DC Voltage - Input (Min) 120V | Approval Agency CE, cURus, UKCA |
DC Voltage - Input (Max) 370V | Standard Number 62368-1 |
Voltage - Output 1 48V | Minimum Load Required No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £21.43000 | £21.43 |
| Unit Price without VAT: | £21.43000 |
|---|---|
| Unit Price with VAT: | £25.71600 |

