
VTX-210-015-005 | |
|---|---|
DigiKey Part Number | 5578-VTX-210-015-005-ND |
Manufacturer | |
Manufacturer Product Number | VTX-210-015-005 |
Description | AC/DC CONVERTER 5V 14W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 85 ~ 264 VAC, 100 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 76% |
Packaging Bulk | Operating Temperature -25°C ~ 70°C (With Derating) |
Part Status Active | Features DC Input Capable, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 2.50" L x 1.80" W x 0.75" H (63.5mm x 45.7mm x 19.0mm) |
Voltage - Input 85 ~ 264 VAC, 100 ~ 370 VDC | Approval Agency CE, cURus, UKCA |
Voltage - Output 1 5V | Standard Number 60335-1; 62368-1 |
Current - Output 1 2.8 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.50000 | £15.50 |
| Unit Price without VAT: | £15.50000 |
|---|---|
| Unit Price with VAT: | £18.60000 |

