
VTX-146-500-155 | |
|---|---|
DigiKey Part Number | 5578-VTX-146-500-155-ND |
Manufacturer | |
Manufacturer Product Number | VTX-146-500-155 |
Description | PWR XFMR TOROIDAL 500VA CHAS MT |
Customer Reference | |
Detailed Description | Toroidal 500VA Power Transformer 230V Primary Parallel 55V, Series 110V Secondary 4.55A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vigortronix | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 230V | |
Voltage - Secondary (Full Load) | Parallel 55V, Series 110V | |
Current - Output (Max) | 4.55A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 500VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 138.00mm Dia | |
Height - Seated (Max) | 61.00mm | |
Voltage - Isolation | 4200Vrms | |
Weight | 9.4 lbs (4.3 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £62.96000 | £62.96 |
| Unit Price without VAT: | £62.96000 |
|---|---|
| Unit Price with VAT: | £75.55200 |

