
VTX-121-4206-412 | |
|---|---|
DigiKey Part Number | 5578-VTX-121-4206-412-ND |
Manufacturer | |
Manufacturer Product Number | VTX-121-4206-412 |
Description | PWR XFMR PCB ENCAP 6VA 2X115V |
Customer Reference | |
Detailed Description | Laminated Core 6VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary 250mA PCB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vigortronix | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 12V, Series 24V | |
Current - Output (Max) | 250mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 6VA | |
Mounting Type | PCB | |
Termination Style | PC Pin | |
Size / Dimension | 44.00mm L x 37.00mm W | |
Height - Seated (Max) | 32.00mm | |
Voltage - Isolation | 4200Vrms | |
Weight | 0.419 lb (190 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.54000 | £10.54 |
| Unit Price without VAT: | £10.54000 |
|---|---|
| Unit Price with VAT: | £12.64800 |

