
VTX-121-3015-406 | |
|---|---|
DigiKey Part Number | 5578-VTX-121-3015-406-ND |
Manufacturer | |
Manufacturer Product Number | VTX-121-3015-406 |
Description | PWR XFMR PCB ENCAP 1.5VA 2X115V |
Customer Reference | |
Detailed Description | Laminated Core 1.5VA Power Transformer 115V, 230V Primary Parallel 6V, Series 12V Secondary 125mA PCB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vigortronix | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 6V, Series 12V | |
Current - Output (Max) | 125mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 1.5VA | |
Mounting Type | PCB | |
Termination Style | PC Pin | |
Size / Dimension | 32.60mm L x 27.60mm W | |
Height - Seated (Max) | 24.00mm | |
Voltage - Isolation | 4200Vrms | |
Weight | 0.187 lb (85 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.00000 | £3.00 |
| Unit Price without VAT: | £3.00000 |
|---|---|
| Unit Price with VAT: | £3.60000 |

