
VTX-120-5412-212 | |
|---|---|
DigiKey Part Number | 5578-VTX-120-5412-212-ND |
Manufacturer | |
Manufacturer Product Number | VTX-120-5412-212 |
Description | PWR XFMR PCB 12VA 230V |
Customer Reference | |
Detailed Description | Laminated Core 12VA Power Transformer 230V Primary Parallel 12V, Series 24V Secondary 500mA PCB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vigortronix | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 230V | |
Voltage - Secondary (Full Load) | Parallel 12V, Series 24V | |
Current - Output (Max) | 500mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 12VA | |
Mounting Type | PCB | |
Termination Style | PC Pin | |
Size / Dimension | 54.00mm L x 45.00mm W | |
Height - Seated (Max) | 39.00mm | |
Voltage - Isolation | 4200Vrms | |
Weight | 0.794 lb (360 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.75000 | £13.75 |
| Unit Price without VAT: | £13.75000 |
|---|---|
| Unit Price with VAT: | £16.50000 |

