
VTX-102-3001 | |
|---|---|
DigiKey Part Number | 6453-VTX-102-3001-ND |
Manufacturer | Safcord |
Manufacturer Product Number | VTX-102-3001 |
Description | ENCAPSULATED LOW IMPEDANCE AUDIO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 600 Impedance Primary Ohms 600 Impedance Secondary Ohms 1:01 Audio Transformer 20Hz ~ 30kHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Safcord | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 1:01 | |
Impedance - Primary (Ohms) | 600 | |
Impedance - Secondary (Ohms) | 600 | |
DC Resistance (DCR) - Primary | 30Ohm | |
DC Resistance (DCR) - Secondary | 30Ohm | |
Transformer Type | General Purpose | |
Frequency Range | 20Hz ~ 30kHz | |
Voltage - Isolation | 1500Vrms | |
Approval Agency | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.280" L x 1.063" W (32.50mm x 27.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Termination Style | PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.06000 | £9.06 |
| 10 | £8.16800 | £81.68 |
| 25 | £7.83400 | £195.85 |
| 50 | £7.58900 | £379.45 |
| 100 | £7.35060 | £735.06 |
| 250 | £7.04556 | £1,761.39 |
| 500 | £6.82236 | £3,411.18 |
| 1,000 | £6.60550 | £6,605.50 |
| Unit Price without VAT: | £9.06000 |
|---|---|
| Unit Price with VAT: | £10.87200 |


