
VTX-101-1393 | |
|---|---|
DigiKey Part Number | 5578-VTX-101-1393-ND |
Manufacturer | |
Manufacturer Product Number | VTX-101-1393 |
Description | AUDIO XFMR ENCAP MATCH |
Customer Reference | |
Detailed Description | 600 Impedance Primary Ohms 2.4k Impedance Secondary Ohms 1:02 Audio Transformer Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vigortronix | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 1:02 | |
Impedance - Primary (Ohms) | 600 | |
Impedance - Secondary (Ohms) | 2.4k | |
DC Resistance (DCR) - Primary | 145Ohm | |
DC Resistance (DCR) - Secondary | 350Ohm | |
Transformer Type | Line (Audio Power Distribution) | |
Frequency Range | - | |
Frequency Response | -2dB ~ 0.2dB | |
Voltage - Isolation | 1500Vrms | |
Approval Agency | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.709" L x 0.709" W (18.00mm x 18.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Termination Style | PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.53000 | £6.53 |
| Unit Price without VAT: | £6.53000 |
|---|---|
| Unit Price with VAT: | £7.83600 |



