
VTX-101-002 | |
|---|---|
DigiKey Part Number | 5578-VTX-101-002-ND |
Manufacturer | |
Manufacturer Product Number | VTX-101-002 |
Description | AUDIO XFMR ENCAP 1+1 : 2+2 |
Customer Reference | |
Detailed Description | 150 Impedance Primary Ohms 600 Impedance Secondary Ohms Audio Transformer 30Hz ~ 35kHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vigortronix | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Impedance - Primary (Ohms) | 150 | |
Impedance - Secondary (Ohms) | 600 | |
DC Resistance (DCR) - Primary | 10Ohm | |
DC Resistance (DCR) - Secondary | 55Ohm | |
Transformer Type | Impedance Matching | |
Frequency Range | 30Hz ~ 35kHz | |
Voltage - Isolation | 1000Vrms | |
Approval Agency | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.083" L x 0.906" W (27.50mm x 23.00mm) | |
Height - Seated (Max) | 0.886" (22.50mm) | |
Termination Style | PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.17000 | £12.17 |
| Unit Price without VAT: | £12.17000 |
|---|---|
| Unit Price with VAT: | £14.60400 |





