Enclosed DC DC Converter 1 Output 24V 6.25A 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VI-LCW3-EV

DigiKey Part Number
VI-LCW3-EV-ND
Manufacturer
Manufacturer Product Number
VI-LCW3-EV
Description
DC/DC CONVERTER +/-24V 150W
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 24V 6.25A 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vicor Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Number of Outputs
1
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
6.25A
Power (Watts)
150W
Voltage - Isolation
4.242 kV
Applications
ITE (Commercial)
Efficiency
88%
Operating Temperature
-10°C ~ 85°C
Mounting Type
Chassis Mount
Size / Dimension
8.60" L x 2.50" W x 0.99" H (218.4mm x 63.5mm x 25.1mm)
Approval Agency
CE, cULus, cTUVus
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1,047.96000£1,047.96
Manufacturers Standard Package
Unit Price without VAT:£1,047.96000
Unit Price with VAT:£1,257.55200