
V48C12T75BL2 | |
|---|---|
DigiKey Part Number | V48C12T75BL2-ND |
Manufacturer | |
Manufacturer Product Number | V48C12T75BL2 |
Description | DC DC CONVERTER 12V 75W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 6.25A 36V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 75 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features OVP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 85.8% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case Quarter Brick |
Voltage - Input (Max) 75V | Size / Dimension 2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 6.25A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £269.54000 | £269.54 |
| Unit Price without VAT: | £269.54000 |
|---|---|
| Unit Price with VAT: | £323.44800 |

