Pre-Regulator Module DC DC Converter 1 Output 48V 4.17A 38V - 55V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pre-Regulator Module DC DC Converter 1 Output 48V 4.17A 38V - 55V Input
Why are Power Designs are moving to 48 V

PRM48BH480T200B00

DigiKey Part Number
1102-5412-ND
Manufacturer
Manufacturer Product Number
PRM48BH480T200B00
Description
DC DC CONVERTER 48V 200W
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Pre-Regulator Module DC DC Converter 1 Output 48V 4.17A 38V - 55V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
4.17A
Mfr
Power (Watts)
200 W
Series
Applications
ITE (Commercial)
Packaging
Tray
Features
OCP, OTP, OVP, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Pre-Regulator Module
Efficiency
96.9%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
38V
Package / Case
Module
Voltage - Input (Max)
55V
Size / Dimension
0.87" L x 0.65" W x 0.26" H (22.0mm x 16.5mm x 6.7mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£73.25000£73.25
10£61.07700£610.77
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£73.25000
Unit Price with VAT:£87.90000