PI3110-01-HVIZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vicor Corporation
In Stock: 0
Unit Price: £147.39000
Datasheet
Isolated Module DC DC Converter 1 Output 18V 4.2A 41V - 57V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3110-01-HVIZ

DigiKey Part Number
1102-5337-ND
Manufacturer
Manufacturer Product Number
PI3110-01-HVIZ
Description
DC DC CONVERTER 18V 60W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 18V 4.2A 41V - 57V Input
Datasheet
 Datasheet
EDA/CAD Models
PI3110-01-HVIZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
41V
Voltage - Input (Max)
57V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
4.2A
Power (Watts)
60 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
89%
Mounting Type
Surface Mount
Package / Case
8-SMD Module
Size / Dimension
0.87" L x 0.65" W x 0.27" H (22.0mm x 16.5mm x 6.7mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes