
MV036F011M100-CB | |
|---|---|
DigiKey Part Number | MV036F011M100-CB-ND |
Manufacturer | |
Manufacturer Product Number | MV036F011M100-CB |
Description | EVAL BOARD FOR MV036F011M100 |
Customer Reference | |
Detailed Description | MV036F011M100 VI Chip® VTM® 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 120W | |
Voltage - Output | 1.13V | |
Current - Output | 100A | |
Voltage - Input | 26V ~ 50V | |
Regulator Topology | Buck | |
Frequency - Switching | 3MHz | |
Contents | Board(s) | |
Utilized IC / Part | MV036F011M100 | |
Note | - |

