
MP028F036M12AL | |
|---|---|
DigiKey Part Number | 1102-1017-ND |
Manufacturer | |
Manufacturer Product Number | MP028F036M12AL |
Description | DC DC CONVERTER 36V 120W |
Customer Reference | |
Detailed Description | Pre-Regulator Module DC DC Converter 1 Output 36V 3.3A 16.1V - 50V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Pre-Regulator Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 16.1V | |
Voltage - Input (Max) | 50V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3.3A | |
Power (Watts) | 120 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, UVLO | |
Operating Temperature | -55°C ~ 125°C | |
Efficiency | 95.6% | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Size / Dimension | 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) |

